Reference Only
USA-20BFMM-SL7A05
USB Connectors USB, Type A 2.0, Metal, 1.5A, Female Connector, Straight, Screw Thread, Overmolded, Length 5000mm, IP67.
Datasheet
USA-20BFMM-SL7A05 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | USB Connectors | |
| Product | USB Type A Connectors | |
| Product Type | USB Connectors | |
| Subcategory | USB Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 14,89 € | 148,90 € | |
| 14,67 € | 293,40 € | |
| 13,24 € | 662,00 € | |
| 12,34 € | 1.234,00 € | |
| 12,06 € | 2.412,00 € | |
| 11,73 € | 5.865,00 € |
Need more?