Reference Only
USA20FL-NAML-SA003
USB Connectors USB, Type A 2.0, Metal, 1.5A, Female Connector, Straight-to-Straight, Screw Thread, Overmolded Double Ended, Length 3000mm, IP67.
Datasheet
USA20FL-NAML-SA003 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | USB Connectors | |
| Product | USB Type A Connectors | |
| Product Type | USB Connectors | |
| Subcategory | USB Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 15,81 € | 158,10 € | |
| 15,35 € | 307,00 € | |
| 13,64 € | 682,00 € | |
| 13,09 € | 1.309,00 € | |
| 12,80 € | 2.560,00 € | |
| 12,39 € | 6.195,00 € |
Need more?