Reference Only
USB2AA450PUHFFR
USB Cables / IEEE 1394 Cables USBHiReliUSBAtoUSBA 4.5m/14.76ft.
Datasheet
USB2AA450PUHFFR DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | USB Cables / IEEE 1394 Cables | |
| Cable Length | 4.5 m | |
| Series | USB 2 AA | |
| Product Type | USB Cables / IEEE 1394 Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544200000 |
| TARIC | 8544200090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 112,82 € | 1.128,20 € | |
| 111,39 € | 2.227,80 € | |
| 109,34 € | 5.467,00 € | |
| 102,66 € | 10.266,00 € |
Need more?