Reference Only

USB3CC150HFFR

USB Cables / IEEE 1394 Cables Sealed USBC Cordset 1.5m

Manufacturer:

Mfr Part:
USB3CC150HFFR

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryUSB Cables / IEEE 1394 Cables
ProductUSB Cable Assemblies
TypeUSB Type C Cable
Connector End AUSB Type C
Connector End A Pin Count24 Position
Connector End BUSB Type C
Connector End B Pin Count24 Position
GenderMale / Male
Cable Length1.5 m
Jacket ColorBlack
Jacket MaterialThermoplastic
Product TypeUSB Cables / IEEE 1394 Cables
SubcategoryCable Assemblies

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544422000
TARIC8544421000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?