Reference Only
USB3FKEY64B
USB Flash Drives ROK-Rugged Oval Key Black 64GB.
Datasheet
USB3FKEY64B DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | USB Flash Drives | |
| Product | USB 3.0 | |
| Memory Size | 64 GB | |
| Maximum Operating Temperature | + 35 C | |
| Minimum Operating Temperature | 0 C | |
| Product Type | USB Flash Drives | |
| Subcategory | Memory & Data Storage |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8523510000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 193,62 € | 1.936,20 € |
Need more?