Reference Only
USB3FTVKEY6A16GTG
Obsolete
USB Connectors
Datasheet
USB3FTVKEY6A16GTG DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | USB Connectors | |
| Product | USB Type A Connectors | |
| Standard | USB 3.0 | |
| Current Rating | 500 mA | |
| Voltage Rating | 5 V | |
| Contact Plating | Cadmium | |
| Product Type | USB Connectors | |
| Series | USB3F TV | |
| Subcategory | USB Connectors | |
| Tradename | USB 3.0 | |
| Part # Aliases | USB3FTVKEY6A16G |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694051 |
| TARIC | 8536699099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?