Reference Only
USB4-10GBE-ETHERNET
New Product
Interface Modules USB4 to Ethernet Adapter, 10GbE, Multi-Gigabit, TB Compatible, USB4 Cable, TAA
Datasheet
USB4-10GBE-ETHERNET DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Interface Modules | |
| Product | Adapter | |
| Number of Channels / Ports | 2 Port | |
| Maximum Data Rate | 10 Gb/s | |
| Interface Type | USB | |
| Minimum Operating Temperature | + 5 C | |
| Maximum Operating Temperature | + 55 C | |
| Dimensions | 108.5 mm x 75 mm x 28.5 mm | |
| Product Type | Interface Modules | |
| Subcategory | Embedded Solutions |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?