Reference Only
USBFTVX6G
USB Cables / IEEE 1394 Cables USB 2.0 Plug Olive OLIVE GREEN.
Datasheet
USBFTVX6G DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | USB Cables / IEEE 1394 Cables | |
| Product | USB Connectors | |
| Gender | Male / Male | |
| IP Rating | IP68 | |
| Series | USBF TV | |
| Voltage Rating | 60 V | |
| Product Type | USB Cables / IEEE 1394 Cables | |
| Subcategory | Cable Assemblies | |
| Tradename | USB |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 153,75 € | 1.537,50 € | |
| 147,16 € | 2.943,20 € | |
| 144,50 € | 7.225,00 € |
Need more?