Reference Only
UT0X0103S
New Product
Standard Circular Connector SQ flange RECPT, W/O backshell, for 3 M C.
Datasheet
UT0X0103S DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Standard Circular Connector | |
| Product | Connectors | |
| Number of Positions | 3 Position | |
| Contact Gender | Socket (Female) | |
| Shell Size | 10 | |
| Mounting Style | Panel Mount | |
| Termination Style | Crimp | |
| Shell Material | Zinc Alloy | |
| Diameter | 14.95 mm | |
| IP Rating | IP68, IP69K | |
| Series | UTOX | |
| Color | Black | |
| Contact Material | Brass | |
| Flammability Rating | UL 94 V-0 | |
| Housing Gender | Female | |
| Housing Material | Polyamide (PA) | |
| Insert Arrangement | 10-3 | |
| Length | 23.5 mm | |
| Mating Cycles | 500 Cycle | |
| Mating Style | Bayonet | |
| Mounting Angle | Straight | |
| Product Type | Standard Circular Connector | |
| Shell Plating | Nickel | |
| Shell Style | Square Flange | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 13,33 € | 333,25 € | |
| 12,95 € | 1.295,00 € | |
| 12,48 € | 3.120,00 € | |
| 12,34 € | 6.170,00 € |
Need more?