Reference Only
UT1A-29R4J1-A
New Product
Wirewound Resistors - Through Hole .
Datasheet
UT1A-29R4J1-A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | Wirewound Resistors - Through Hole | |
| Resistance | 29.4 Ohms | |
| Power Rating | 1 W | |
| Tolerance | 5 % | |
| Termination Style | Axial | |
| Temperature Coefficient | 30 PPM / C | |
| Length | 10.3 mm | |
| Diameter | 2.4 mm | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 150 C | |
| Series | UT-A | |
| Packaging | Bulk | |
| Lead Diameter | 0.5 mm | |
| Mounting Style | Through Hole | |
| Product Type | Wirewound Resistors | |
| Product | Power Resistors | |
| Subcategory | Resistors | |
| Technology | Wirewound | |
| Type | High Temperature Power Resistor |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533210080 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 24 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 500 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,04 € | 520,00 € | |
| 0,97 € | 970,00 € | |
| 0,91 € | 4.550,00 € | |
| 0,89 € | 8.900,00 € |
Need more?