Reference Only
UTL0103G1P
Circular Push Pull Connectors Sq Flange Receptacle Insert for Pin Cont.
Datasheet
UTL0103G1P DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Circular Push Pull Connectors | |
| Product | Connectors | |
| Contact Gender | Pin (Male) | |
| Number of Contacts | 4 Contact | |
| Shell Size | 10 | |
| Mounting Style | Panel | |
| Termination Style | Crimp | |
| IP Rating | IP69X | |
| Series | UTL0 | |
| Contact Plating | Gold | |
| Current Rating | 16 A | |
| Product Type | Circular Push Pull Connectors | |
| Shell Material | Polyamide (PA) | |
| Subcategory | Circular Connectors | |
| Voltage Rating | 277 V | |
| Part # Aliases | UTL0103G1P |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 13,66 € | 341,50 € | |
| 13,23 € | 1.323,00 € | |
| 12,77 € | 3.192,50 € | |
| 12,47 € | 6.235,00 € |
Need more?