Reference Only
UTL1103G1S14AWG
Circular Push Pull Connectors IN LINE RECEP W/FML CTS AND BOOT.
Datasheet
UTL1103G1S14AWG DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Circular Push Pull Connectors | |
| Product | Connectors | |
| Connector Type | Receptacle | |
| Contact Gender | Socket (Female) | |
| Number of Contacts | 4 Contact | |
| Shell Size | 10 | |
| Mounting Style | Panel Mount | |
| Termination Style | Crimp | |
| IP Rating | IP68, IP69K | |
| Series | UTL | |
| Packaging | Bulk | |
| Current Rating | 16 A | |
| Product Type | Circular Push Pull Connectors | |
| Shell Material | Plastic | |
| Subcategory | Circular Connectors | |
| Voltage Rating | 600 V | |
| Wire Gauge | 14 | |
| Part # Aliases | UTL7103G1S14AWG UTL1103G1S14AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 14,43 € | 360,75 € | |
| 13,74 € | 687,00 € | |
| 13,08 € | 1.308,00 € | |
| 12,26 € | 3.065,00 € | |
| 11,71 € | 5.855,00 € |
Need more?