Reference Only
UTL6102G1W3P03
Circular Push Pull Connectors .
Datasheet
UTL6102G1W3P03 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Circular Push Pull Connectors | |
| Product | Connectors | |
| Connector Type | Plug | |
| Contact Gender | Pin (Male) | |
| Number of Contacts | 4 Contact | |
| Shell Size | 10 | |
| Mounting Style | Free Hanging | |
| Series | UTL6 | |
| Product Type | Circular Push Pull Connectors | |
| Shell Material | Thermoplastic | |
| Subcategory | Circular Connectors | |
| Part # Aliases | UTL6102G1W3P03 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538906000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 14,56 € | 364,00 € | |
| 13,87 € | 693,50 € | |
| 13,20 € | 1.320,00 € | |
| 12,37 € | 3.092,50 € | |
| 11,82 € | 5.910,00 € |
Need more?