Reference Only
UTPSP12BUY
Ethernet Cables / Networking Cables .
Datasheet
UTPSP12BUY DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Ethernet Cables / Networking Cables | |
| Type | Cat 6 | |
| Cable Length | 3.658 m (12 ft) | |
| Jacket Color | Blue | |
| Product Type | Ethernet Cables / Networking Cables | |
| Series | UTPSP | |
| Subcategory | Cable Assemblies | |
| Tradename | Pan-Net |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544422000 |
| TARIC | 8544421000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 18,43 € | 184,30 € | |
| 17,91 € | 447,75 € | |
| 17,52 € | 876,00 € | |
| 17,14 € | 1.714,00 € | |
| 16,65 € | 4.162,50 € | |
| 16,28 € | 8.140,00 € |
Need more?