Reference Only
UTS1JC18LCN
Fiber Optic Connectors INLINE REC OPTICAL FIBER LC CON W/BKSHL.
Datasheet
UTS1JC18LCN DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Fiber Optic Connectors | |
| Series | UTS1-LC | |
| Product | Receptacles | |
| Color | Black | |
| Number of Positions | 2 Position | |
| IP Rating | IP68 | |
| Packaging | Bulk | |
| Product Type | Fiber Optic Connectors | |
| Subcategory | Fiber Optic | |
| Tradename | Trim Trio | |
| Part # Aliases | UTS1JC18LCN |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536700000 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?