
UTS620DCG
Standard Circular Connector .
Datasheet
UTS620DCG DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Standard Circular Connector | |
| Product | Accessories | |
| Shell Size | 20 | |
| Termination Style | Solder Pin | |
| Accessory Type | Cap (Sealing Cap) | |
| IP Rating | IP68 | |
| Series | UTS6-DCG | |
| Color | Black | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors | |
| Part # Aliases | UTS620DCG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 14,54 € | 363,50 € | |
| 13,84 € | 692,00 € | |
| 13,19 € | 1.319,00 € | |
| 12,36 € | 3.090,00 € | |
| 11,80 € | 5.900,00 € |
Need more?