
UTS6JC106P53
Standard Circular Connector .
Datasheet
UTS6JC106P53 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Standard Circular Connector | |
| Product | Plug Assemblies | |
| Number of Positions | 6 Position | |
| Shell Size | 10 | |
| Termination Style | Crimp | |
| Series | UTS6 | |
| Insert Arrangement | 10-6 | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors | |
| Part # Aliases | UTS6JC106P53 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 14,18 € | 354,50 € | |
| 14,13 € | 706,50 € | |
| 13,76 € | 1.376,00 € | |
| 13,30 € | 3.325,00 € | |
| 12,99 € | 6.495,00 € |
Need more?