
UTS712DCGE
Standard Circular Connector .
Datasheet
UTS712DCGE DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Standard Circular Connector | |
| Product | Receptacles | |
| Shell Size | 12 | |
| Termination Style | Solder Pin | |
| Accessory Type | Cap (Sealing Cap) | |
| IP Rating | IP68 | |
| Series | UTS7-DCG | |
| Color | Black | |
| Product Type | Standard Circular Connector | |
| Shell Style | Jam Nut | |
| Subcategory | Circular Connectors | |
| Part # Aliases | UTS712DCGE |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 14,65 € | 366,25 € | |
| 14,62 € | 731,00 € | |
| 14,24 € | 1.424,00 € | |
| 13,75 € | 3.437,50 € | |
| 13,43 € | 6.715,00 € |
Need more?