Reference Only
UTSX0103W3P
Standard Circular Connector Square flange receptacle, without backshell, for 6 male contacts, IP68/69K.
Datasheet
UTSX0103W3P DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Standard Circular Connector | |
| Product | Receptacles | |
| Number of Positions | 6 Position | |
| Contact Gender | Without Pin Contacts | |
| Shell Size | 10 | |
| Mounting Style | Panel | |
| Termination Style | Crimp | |
| Contact Plating | Gold | |
| Shell Material | Plastic | |
| IP Rating | IP69X | |
| Series | UTSX | |
| Color | Black | |
| Contact Material | Brass | |
| Current Rating | 7.5 A, 13 A | |
| Flammability Rating | UL 94 V-0 | |
| Housing Gender | Female | |
| Insert Arrangement | 3W3 | |
| Mating Cycles | 250 Cycle | |
| Mating Style | Bayonet | |
| Mounting Angle | Straight | |
| Product Type | Standard Circular Connector | |
| Shell Style | Square Flange | |
| Subcategory | Circular Connectors | |
| Voltage Rating | 250 V, 500 V | |
| Wire Gauge | 20 AWG, 16 AWG | |
| Part # Aliases | UTSX0103W3P |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 11,83 € | 295,75 € | |
| 11,43 € | 1.143,00 € | |
| 11,02 € | 2.755,00 € | |
| 10,89 € | 5.445,00 € |
Need more?