Reference Only
UTSX01619S
New Product
Standard Circular Connector Square flange receptacle, without backshell, for 18 female contacts, IP68/69K.
Datasheet
UTSX01619S DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Standard Circular Connector | |
| Product | Receptacle | |
| Number of Positions | 18 Position | |
| Contact Gender | Socket (Female) | |
| Shell Size | 16 | |
| Mounting Style | Panel Mount | |
| Termination Style | Solder Cup | |
| Shell Material | Polyamide (PA) | |
| IP Rating | IP68, IP69K | |
| Series | UTSX | |
| Color | Black | |
| Contact Material | Brass | |
| Flammability Rating | UL 94 V-0 | |
| Housing Gender | Female | |
| Insert Arrangement | 16-19 | |
| Mating Cycles | 250 Cycle | |
| Mounting Angle | Vertical | |
| Product Type | Standard Circular Connector | |
| Shell Style | Square Flange | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 11,11 € | 277,75 € | |
| 10,58 € | 529,00 € | |
| 10,07 € | 1.007,00 € | |
| 9,45 € | 2.362,50 € | |
| 9,00 € | 4.500,00 € | |
| 8,81 € | 8.810,00 € |
Need more?