Reference Only
UTVD40A35PN
Standard Circular Connector 35P Reverse Bayonet Pin Plug Size 40
Datasheet
UTVD40A35PN DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Standard Circular Connector | |
| Product | Plugs | |
| Number of Positions | 35 Position | |
| Contact Gender | Pin (Male) | |
| Shell Size | 40 | |
| Mounting Style | Panel | |
| Series | UTV | |
| Insert Arrangement | 40-35 | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors | |
| Tradename | Trim Trio | |
| Part # Aliases | UTVD40A35PN |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?