Reference Only
UV5-910RF1
New Product
Wirewound Resistors - Through Hole UV-5 910 OHM 1%.
Datasheet
UV5-910RF1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | Wirewound Resistors - Through Hole | |
| Resistance | 910 Ohms | |
| Power Rating | 5 W | |
| Tolerance | 1 % | |
| Termination Style | Radial | |
| Length | 13.2 mm | |
| Width | 8.9 mm | |
| Lead Spacing | 5.1 mm | |
| Height | 25.4 mm | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 275 C | |
| Series | UV | |
| Packaging | Tray | |
| Lead Diameter | 0.8 mm | |
| Mounting Style | PCB Mount | |
| Product Type | Wirewound Resistors | |
| Product | Wirewound Resistors | |
| Subcategory | Resistors | |
| Technology | Wirewound | |
| Tradename | Riedon | |
| Type | Standard |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533210080 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 24 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 880 / Multiples: 110)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,83 € | 730,40 € | |
| 0,77 € | 847,00 € | |
| 0,77 € | 7.707,70 € |
Need more?