Reference Only
UVXS1212A0X3-SRZ
DC/DC Converters - SMD 4.5-14.4Vin 0.6-5.5V 12Ax2 Neg Logic SMT.
Datasheet
UVXS1212A0X3-SRZ DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | OmniOn Power | |
| Product Category | DC/DC Converters - SMD | |
| Isolation | Non-Isolated | |
| Number of Outputs | 2 Output | |
| Input Voltage, Nominal | 9 V | |
| Input Voltage, Min | 4.5 V | |
| Input Voltage, Max | 14.4 V | |
| Output Voltage-Channel 1 | 600 mV to 5.5 V | |
| Output Current-Channel 1 | 12 A | |
| Output Voltage-Channel 2 | 600 mV to 5.5 V | |
| Output Current-Channel 2 | 12 A | |
| Length | 20.32 mm (0.8 in) | |
| Width | 11.43 mm (0.45 in) | |
| Height | 8.5 mm (0.335 in) | |
| Industry | Industrial | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Series | MicroDLynx | |
| Moisture Sensitive | Yes | |
| Mounting Style | SMD/SMT | |
| Packaging | Reel | |
| Product Type | Non-Isolated DC-DC Converters | |
| Subcategory | DC-DC Converters | |
| Part # Aliases | 150038436 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409580 |
| TARIC | 8504409590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?