Reference Only
UWCCP.01
Antennas Accura UWB UWCCP.01 6-7 GHz Embedded Circular Polarized SMD Chip Antenna
Datasheet
UWCCP.01 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Taoglas | |
| Product Category | Antennas | |
| Product Type | ISM Antennas - ISM, MICS, UHF, VHF, UWB | |
| Product | PCB Antennas | |
| Type | Embedded | |
| Minimum Frequency | 6 GHz | |
| Maximum Frequency | 7 GHz | |
| Protocol - WiFi - 802.11 | 802.11, WLAN | |
| Protocol - Sub GHz | UWB, Channel | |
| Mechanical Style | Chip | |
| Style | Ceramic | |
| Gain | 6.5 dBi | |
| Impedance | 50 Ohms | |
| Power Rating | 10 W | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Number of Bands | 1 Band | |
| Mounting Style | PCB Mount | |
| Termination Style | SMD/SMT | |
| Center Frequency | 6.5 GHz | |
| Application | Centimeter Level Positioning, Indoor Positioning, Follow Me Autonomous Positioning, TOA Applications, AOA Application, Remote Keyless Entry (RKE) Security | |
| Length | 14.3 mm | |
| Width | 8.35 mm | |
| Height | 2 mm | |
| Series | AccuraUWB | |
| Packaging | Reel | |
| Moisture Sensitive | Yes | |
| Polarization | Circular | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8529109100 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?