Reference Only

V-15-3A6-IN

Basic / Snap Action Switches Miniature.

Manufacturer:

Mfr Part:
V-15-3A6-IN

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryBasic / Snap Action Switches
SeriesV
TypeMiniature
Contact FormSPST-NO
Switch FunctionOFF - (ON)
ActuatorPlunger, Pin
Current Rating600 mA, 15 A
Voltage Rating AC250 VAC
Voltage Rating DC125 VDC
Operating Force3.9 N
Termination StyleSolder Lug
Mounting StyleChassis Mount
IP RatingIP40
Actuator StylePlunger
IlluminatedNon-Illuminated
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 25 C
Product TypeSnap Action Switches
SubcategorySwitches
Part # AliasesV153A6IN

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509040
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
2,32 €232,00 €
2,28 €456,00 €
Need more?