Reference Only
V07E11PL1T7
Varistors .
Datasheet
V07E11PL1T7 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Varistors | |
| Series | LV UltraMOV | |
| Product | MOVs | |
| Mounting Style | PCB Mount | |
| Termination Style | Radial | |
| Voltage Rating AC | 11 VAC | |
| Voltage Rating DC | 14 VDC | |
| Varistor Voltage | 18 V | |
| Clamping Voltage | 36 V | |
| Diameter | 9 mm | |
| Max Surge Current | 1 kA | |
| Surge Energy Rating | 2 J | |
| Capacitance | 2.9 nF | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Packaging | Reel | |
| Current Rating | 2.5 A | |
| Height | 12 mm | |
| Lead Spacing | 6 mm | |
| Product Type | Varistors | |
| Subcategory | Varistors | |
| Tradename | UltraMOV | |
| Type | Radial Lead | |
| Width | 5 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533404000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 10.000 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,192 € | 1.920,00 € |
Need more?