Reference Only
V07E130PL2A
Varistors 130V 7mm Epoxy UltraMOV.
Datasheet
V07E130PL2A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Varistors | |
| Series | UltraMOV | |
| Voltage Rating DC | 170 VDC | |
| Clamping Voltage | 340 V | |
| Packaging | Ammo Pack | |
| Product Type | Varistors | |
| Subcategory | Varistors | |
| Tradename | UltraMOV |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533404000 |
| TARIC | 8533409000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Ammo Pack
(Minimum: 10.000 / Multiples: 1.000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,164 € | 1.640,00 € |
Need more?