Reference Only
V10E510AUTO
Varistors .
Datasheet
V10E510AUTO DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Varistors | |
| Series | AUMOV | |
| Product | MOVs | |
| Mounting Style | PCB Mount | |
| Termination Style | Radial | |
| Voltage Rating AC | 510 VAC | |
| Voltage Rating DC | 670 VDC | |
| Varistor Voltage | 820 V | |
| Clamping Voltage | 1.355 kV | |
| Diameter | 12.5 mm | |
| Max Surge Current | 3.5 kA | |
| Surge Energy Rating | 98 J | |
| Capacitance | 110 pF | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Qualification | AEC-Q200 | |
| Packaging | Bulk | |
| Length | 17 mm | |
| Product Type | Varistors | |
| Subcategory | Varistors | |
| Tradename | AUMOV | |
| Type | Radial Leaded Varistors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533404000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 21 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 4.200 / Multiples: 700)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,283 € | 1.188,60 € | |
| 0,273 € | 1.528,80 € |
Need more?