Reference Only
V14H95P
Varistors 95V 6500A 1700pF 14mm Radial.
Datasheet
V14H95P DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Varistors | |
| Series | HMOV | |
| Product | MOVs | |
| Mounting Style | PCB Mount | |
| Termination Style | Radial | |
| Voltage Rating AC | 95 VAC | |
| Voltage Rating DC | 127 VDC | |
| Varistor Voltage | 165 V | |
| Clamping Voltage | 250 V | |
| Diameter | 14 mm | |
| Max Surge Current | 6.5 kA | |
| Surge Energy Rating | 75 J | |
| Capacitance | 1.7 nF | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Packaging | Bulk | |
| Current Rating | 50 A | |
| Product Type | Varistors | |
| Subcategory | Varistors | |
| Tradename | HMOV | |
| Type | Radial Line Varistors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533404000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 21 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1.800 / Multiples: 600)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,502 € | 903,60 € | |
| 0,477 € | 1.431,00 € | |
| 0,463 € | 2.500,20 € | |
| 0,453 € | 4.620,60 € |
Need more?