Reference Only
V15W-WC200-AW1
Basic / Snap Action Switches V Basics.
Datasheet
V15W-WC200-AW1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Basic / Snap Action Switches | |
| Series | V15W | |
| Mounting Style | Chassis Mount | |
| Illuminated | Non-Illuminated | |
| Product Type | Snap Action Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509040 |
| TARIC | 8536508099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 20,53 € | 205,30 € | |
| 19,45 € | 486,25 € | |
| 18,37 € | 918,50 € | |
| 16,48 € | 1.648,00 € | |
| 16,08 € | 4.020,00 € | |
| 15,81 € | 7.905,00 € |
Need more?