Reference Only
V15W-WZ200A05-AW1
Basic / Snap Action Switches V Basics.
Datasheet
V15W-WZ200A05-AW1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Basic / Snap Action Switches | |
| Series | V15W | |
| Type | Micro Switch | |
| Contact Form | SPDT | |
| Switch Function | ON - (OFF), OFF - (ON) | |
| Actuator | Roller Lever | |
| Current Rating | 5 A | |
| Voltage Rating AC | 125 VAC, 250 VAC | |
| Operating Force | 200 gf | |
| Termination Style | Wire Lead | |
| Mounting Style | Chassis Mount | |
| IP Rating | IP67 | |
| Actuator Style | Roller Lever | |
| Illuminated | Non-Illuminated | |
| Maximum Operating Temperature | + 150 C | |
| Minimum Operating Temperature | - 25 C | |
| Product Type | Snap Action Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509040 |
| TARIC | 8536508099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 500 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 15,33 € | 7.665,00 € |
Need more?