Reference Only
V16AUMLA2220H
Varistors .
Datasheet
V16AUMLA2220H DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Varistors | |
| Series | MLA | |
| Product | MLVs | |
| Mounting Style | PCB Mount | |
| Termination Style | SMD/SMT | |
| Voltage Rating DC | 16 VDC | |
| Varistor Voltage | 26.4 V | |
| Clamping Voltage | 42 V | |
| Surge Energy Rating | 50 J | |
| Capacitance | 25 nF | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Packaging | Reel | |
| Subcategory | Varistors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533404000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 5,10 € | 5,10 € | |
| 4,05 € | 40,50 € | |
| 3,92 € | 98,00 € | |
| 3,62 € | 362,00 € | |
| 3,53 € | 882,50 € | |
| 3,33 € | 1.665,00 € | |
| 2,69 € | 2.690,00 € | |
| 2,42 € | 6.050,00 € |
Need more?