Reference Only
V1BAS001-00000-000
Rocker Switches
Datasheet
V1BAS001-00000-000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Carling Technologies | |
| Product Category | Rocker Switches | |
| Product | Rocker Switches | |
| Type | Contura Sealed Rocker Switch | |
| Illuminated | Non-Illuminated | |
| Contact Form | SPDT | |
| Switch Function | ON - NONE - OFF | |
| Current Rating | 15 A | |
| Voltage Rating DC | 24 VDC | |
| Actuator | Rocker | |
| Mounting Style | Panel Mount | |
| Contact Plating | Silver | |
| IP Rating | IP66, IP68 | |
| Actuator Length | 49.09 mm | |
| Actuator Material | Polycarbonate (PC) | |
| Actuator Style | Rocker | |
| Housing Material | Polycarbonate (PC) | |
| Life | 50000 Cycle | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Type | Snap In | |
| Product Type | Rocker Switches | |
| Subcategory | Switches | |
| Part # Aliases | V1BAS00100000000 RCV-37115424 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509065 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?