Reference Only
V1BAS00W-00000-000
Rocker Switches .
Datasheet
V1BAS00W-00000-000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Carling Technologies | |
| Product Category | Rocker Switches | |
| Product | Rocker Switches | |
| Type | Contura Sealed Rocker Switch | |
| Illuminated | Non-Illuminated | |
| Contact Form | SPDT | |
| Switch Function | ON - NONE - OFF | |
| Current Rating | 15 A | |
| Voltage Rating DC | 24 VDC | |
| Actuator | Rocker | |
| Mounting Style | Panel Mount | |
| Contact Plating | Silver | |
| IP Rating | IP66, IP68 | |
| Actuator Length | 49.09 mm | |
| Actuator Material | Polycarbonate (PC) | |
| Actuator Style | Rocker | |
| Housing Material | Polycarbonate (PC) | |
| Life | 50000 Cycle | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Type | Snap In | |
| Product Type | Rocker Switches | |
| Subcategory | Switches | |
| Part # Aliases | V1BAS00W00000000 RCV-00000433 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509065 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 5,70 € | 570,00 € | |
| 5,40 € | 1.080,00 € | |
| 4,99 € | 2.495,00 € | |
| 4,76 € | 4.760,00 € |
Need more?