Reference Only
V1D1A60B-AKC00-000
Rocker Switches .
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Carling Technologies | |
| Product Category | Rocker Switches | |
| Product | Rocker Switches | |
| Type | Contura Sealed Rocker Switch | |
| Illuminated | Illuminated | |
| Illumination Color | Green | |
| Lamp Type | Incandescent | |
| Contact Form | SPST | |
| Switch Function | ON - NONE - OFF | |
| Current Rating | 20 A | |
| Voltage Rating DC | 12 VDC | |
| Contact Plating | Silver | |
| IP Rating | IP66, IP68 | |
| Flammability Rating | UL 94 V-0 | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Method | Snap In | |
| Product Type | Rocker Switches | |
| Series | V | |
| Subcategory | Switches | |
| Tradename | Contura II & III | |
| Part # Aliases | V1D1A60BAKC00000 RCV-37110435 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509065 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 8,36 € | 836,00 € | |
| 7,54 € | 3.770,00 € | |
| 7,39 € | 7.390,00 € |
Need more?