Reference Only
V20H230PL2B
Varistors 230V 10000A 1100pF 20mm Radial.
Datasheet
V20H230PL2B DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Varistors | |
| Series | HMOV | |
| Product | MOVs | |
| Mounting Style | PCB Mount | |
| Termination Style | Radial | |
| Voltage Rating AC | 230 VAC | |
| Voltage Rating DC | 300 VDC | |
| Varistor Voltage | 396 V | |
| Clamping Voltage | 595 V | |
| Diameter | 20 mm | |
| Max Surge Current | 10 kA | |
| Surge Energy Rating | 225 J | |
| Capacitance | 1.1 nF | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Packaging | Bulk | |
| Current Rating | 100 A | |
| Product Type | Varistors | |
| Subcategory | Varistors | |
| Tradename | HMOV | |
| Type | Radial Line Varistors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533404000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1.200 / Multiples: 400)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,612 € | 734,40 € | |
| 0,612 € | 1.713,60 € | |
| 0,593 € | 3.083,60 € |
Need more?