Reference Only
V20H23P
Varistors 23V 5000A 14000pF 20mm Radial.
Datasheet
V20H23P DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Varistors | |
| Series | HMOV | |
| Product | MOVs | |
| Mounting Style | PCB Mount | |
| Termination Style | Radial | |
| Voltage Rating AC | 23 VAC | |
| Voltage Rating DC | 28 VDC | |
| Varistor Voltage | 39.6 V | |
| Clamping Voltage | 71 V | |
| Diameter | 20 mm | |
| Max Surge Current | 5 kA | |
| Surge Energy Rating | 70 J | |
| Capacitance | 14 nF | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Packaging | Bulk | |
| Current Rating | 20 A | |
| Product Type | Varistors | |
| Subcategory | Varistors | |
| Tradename | HMOV | |
| Type | Radial Line Varistors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533404000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1.200 / Multiples: 400)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,643 € | 771,60 € | |
| 0,612 € | 1.713,60 € | |
| 0,591 € | 3.073,20 € |
Need more?