Reference Only
V20H23PL1T
Varistors 23V 5000A 14000pF 20mm Radial.
Datasheet
V20H23PL1T DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Varistors | |
| Series | HMOV | |
| Product | MOVs | |
| Mounting Style | PCB Mount | |
| Termination Style | Radial | |
| Voltage Rating AC | 23 VAC | |
| Voltage Rating DC | 28 VDC | |
| Varistor Voltage | 39.6 V | |
| Clamping Voltage | 71 V | |
| Diameter | 20 mm | |
| Max Surge Current | 5 kA | |
| Surge Energy Rating | 70 J | |
| Capacitance | 14 nF | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Packaging | Reel | |
| Current Rating | 20 A | |
| Product Type | Varistors | |
| Subcategory | Varistors | |
| Tradename | HMOV | |
| Type | Radial Line Varistors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533404000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2.000 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,705 € | 1.410,00 € | |
| 0,704 € | 1.760,00 € | |
| 0,687 € | 3.435,00 € |
Need more?