Reference Only
V20P20AUTO
Varistors .
Datasheet
V20P20AUTO DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Varistors | |
| Series | AUMOV | |
| Product | MOVs | |
| Mounting Style | PCB Mount | |
| Termination Style | Radial | |
| Voltage Rating AC | 20 VAC | |
| Voltage Rating DC | 20 VDC | |
| Varistor Voltage | 33 V | |
| Clamping Voltage | 65 V | |
| Diameter | 23 mm | |
| Max Surge Current | 10 kA | |
| Surge Energy Rating | 58 J | |
| Capacitance | 13 nF | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Qualification | AEC-Q200 | |
| Packaging | Bulk | |
| Length | 26.5 mm | |
| Product Type | Varistors | |
| Subcategory | Varistors | |
| Tradename | AUMOV | |
| Type | Radial Leaded Varistors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533404000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1.200 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,515 € | 618,00 € | |
| 0,492 € | 1.377,60 € | |
| 0,482 € | 2.506,40 € | |
| 0,473 € | 4.730,00 € |
Need more?