Reference Only
V20P275L1B7
Obsolete
Varistors
Datasheet
V20P275L1B7 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Varistors | |
| Series | UltraMOV | |
| Voltage Rating DC | 350 VDC | |
| Clamping Voltage | 710 V | |
| Subcategory | Varistors | |
| Tradename | UltraMOV |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?