
V22MLA1206NS
Varistors .
Datasheet
V22MLA1206NS DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Varistors | |
| Product | Varistors | |
| Mounting Style | PCB Mount | |
| Termination Style | SMD/SMT | |
| Package / Case | 1206 (3216 metric) | |
| Voltage Rating AC | 17 VAC | |
| Voltage Rating DC | 22 VDC | |
| Clamping Voltage | 44 V | |
| Max Surge Current | 100 A | |
| Surge Energy Rating | 0.4 J | |
| Capacitance | 700 pF | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Packaging | Reel | |
| Height | 1.8 mm | |
| Length | 4.06 mm | |
| Subcategory | Varistors | |
| Type | Multilayer Varistor | |
| Width | 1.65 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8533404000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3.000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,113 € | 339,00 € | |
| 0,11 € | 660,00 € | |
| 0,105 € | 945,00 € |
Need more?