Reference Only
V23049B1005A331
Obsolete
Safety Relays 3 MAKE 1 BREAK 12VDC
Datasheet
V23049B1005A331 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Safety Relays | |
| Relay Contact Form | 3 Form A (3PST-NO), 1 Form B (SPST-NC) | |
| Coil Resistance | 255 Ohms | |
| Product Type | Safety Relays | |
| Product | Power Relays | |
| Series | V23049-B | |
| Subcategory | Relays | |
| Width | 12.5 mm | |
| Part # Aliases | 2-1393256-6 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?