Reference Only
V23050-A1048-A542
Safety Relays 4 FORM A & 2 FORM B 4PST-NO &DPST-NC.
Datasheet
V23050-A1048-A542 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Safety Relays | |
| Coil Voltage | 48 VDC | |
| Relay Contact Form | 4 Form A (4PST-NO), 2 Form B (DPDT-NC) | |
| Contact Termination | Solder Pin | |
| Contact Rating | 8 A | |
| Packaging | Bulk | |
| Coil Resistance | 1.92 kOhms | |
| Current Rating - Max | 8 A | |
| Product Type | Safety Relays | |
| Series | SR6 | |
| Subcategory | Relays | |
| Part # Aliases | 1-1393260-0 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410020 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 29 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 250 / Multiples: 250)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 33,46 € | 8.365,00 € |
Need more?