V23054D1019F104 TE Connectivity / Axicom

V23054D1019F104

Low Signal Relays - PCB

Manufacturer:

Mfr Part:
V23054D1019F104

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryLow Signal Relays - PCB
ProductPower Relays
Coil Voltage20 VDC
Relay Contact Form2 Form C (DPDT-NO, NC)
Contact Current Rating5 A
Coil TypeNon-Latching
Contact TerminationPlug Pin
Contact MaterialSilver (Ag) with Gold Plating
Mounting StyleSocket
Product TypePCB Relays
SubcategoryRelays

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536410050
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?