Reference Only
V23076A3001C132-T-*-USA
End of Life
Automotive Relays AUTOMOTIVE RELAY
Datasheet
V23076A3001C132-T-*-USA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Relays | |
| Coil Voltage | 12 VDC | |
| Contact Current Rating | 30 A | |
| Coil Resistance | 90 Ohms | |
| Switching Voltage | 12 VDC | |
| Mounting Style | PCB Mount | |
| Contact Material | Silver Nickel (AgNi) | |
| Length | 23.3 mm | |
| Width | 18.6 mm | |
| Height | 18 mm | |
| Packaging | Tube | |
| Coil Type | Non-Latching | |
| Contact Termination | Solder Pin | |
| Enclosure Type | Flux Resistant | |
| Power Consumption | 1.6 W | |
| Product Type | Automotive Relays | |
| Subcategory | Relays | |
| Type | Standard | |
| Part # Aliases | 1-1414310-0 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410050 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tube
Pricing not available for this package type
Need pricing?