Reference Only
V23092-A1005-A802
Industrial Relays POWER RELAY.
Datasheet
V23092-A1005-A802 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Industrial Relays | |
| Mounting Style | Through Hole | |
| Product | Slim Form Relays | |
| Type | Signal Relay | |
| Contact Termination | Solder Pin | |
| Contact Current Rating | 6 A | |
| Coil Termination | Solder Pin | |
| Coil Type | Non-Latching | |
| Coil Voltage | 5 VDC | |
| Coil Resistance | 147 Ohms | |
| Switching Voltage | 250 VAC | |
| Contact Material | Silver Nickel (AgNi) | |
| Series | SNR | |
| Length | 28 mm | |
| Width | 5 mm | |
| Height | 15 mm | |
| Packaging | Tube | |
| Power Consumption | 170 mW | |
| Product Type | Industrial Relays | |
| Subcategory | Relays | |
| Part # Aliases | 1415068-1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 1.000 / Multiples: 1.000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 6,74 € | 6.740,00 € |
Need more?