Reference Only
V23100V4515A010
Obsolete
Reed Relays SPST 15VDC 1A 4P SIP
Datasheet
V23100V4515A010 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Reed Relays | |
| Coil Voltage | 15 VDC | |
| Relay Contact Form | 1 Form A (SPST-NO) | |
| Maximum Switching Current | 500 mA | |
| Maximum Switched Power | 113 mW | |
| Coil Suppression Diode | Diode | |
| Coil Resistance | 2 kOhms | |
| Packaging | Tube | |
| Contact Material | Rhodium | |
| Form Factor | SIL | |
| Product Type | Reed Relays | |
| Subcategory | Relays | |
| Part # Aliases | 5-1393763-0 5-1393763 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410030 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tube
Pricing not available for this package type
Need pricing?