Reference Only
V23134A4064X550-EV-CBOX
Automotive Relays 24 VDC 1 CO QC.
Datasheet
V23134A4064X550-EV-CBOX DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Relays | |
| Coil Voltage | 24 VDC | |
| Relay Contact Form | 1 Form C (SPDT-NO, NC) | |
| Contact Current Rating | 60 A | |
| Coil Resistance | 360 Ohms | |
| Switching Voltage | 14.4 VDC | |
| Mounting Style | Bracket Mount | |
| Contact Material | Silver (Ag) | |
| Length | 32 mm | |
| Width | 32 mm | |
| Height | 39 mm | |
| Coil Termination | Quick Connect | |
| Coil Type | Non-Latching | |
| Contact Termination | Quick Connect | |
| Enclosure Type | Dust Cover | |
| Power Consumption | 1.6 W | |
| Product Type | Automotive Relays | |
| Subcategory | Relays | |
| Type | Power Relay | |
| Part # Aliases | 3-1904131-6 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410060 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 23 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 440 / Multiples: 110)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 6,88 € | 3.027,20 € | |
| 6,70 € | 3.685,00 € | |
| 6,02 € | 6.622,00 € |
Need more?