Reference Only
V23134J0056X408-EV-CBOX
Obsolete
Automotive Relays Power Relay F
Datasheet
V23134J0056X408-EV-CBOX DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Relays | |
| Coil Voltage | 24 VDC | |
| Relay Contact Form | 1 Form A (SPST-NO) | |
| Contact Current Rating | 70 A | |
| Coil Resistance | 268 Ohms | |
| Coil Current | 70 A | |
| Switching Voltage | 16 VDC | |
| Mounting Style | Plug In | |
| Contact Material | Silver (Ag) | |
| Length | 25.9 mm | |
| Width | 25.9 mm | |
| Height | 24.9 mm | |
| Coil Termination | Quick Connect | |
| Coil Type | Non-Latching | |
| Contact Termination | Solder Pin | |
| IP Rating | IP54 | |
| Power Consumption | 2.1 W | |
| Product Type | Automotive Relays | |
| Subcategory | Relays | |
| Type | Maxi ISO Relay |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?