Reference Only
V23136-L0031-D642
Automotive Relays 12V DC Quick Connect Plug-in Power Relay.
Datasheet
V23136-L0031-D642 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Relays | |
| Coil Voltage | 12 VDC | |
| Relay Contact Form | 1 Form A (SPST-NO) | |
| Contact Current Rating | 80 A | |
| Coil Resistance | 25 Ohms | |
| Mounting Style | Plug In | |
| Contact Material | Silver (Ag) | |
| Length | 27.8 mm | |
| Width | 27.8 mm | |
| Height | 25.3 mm | |
| Packaging | Bulk | |
| Coil Termination | Quick Connect | |
| Coil Type | Latching | |
| Contact Termination | Quick Connect | |
| Product Type | Automotive Relays | |
| Subcategory | Relays | |
| Part # Aliases | 4-1904060-6 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410050 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 19 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 294 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 8,63 € | 2.537,22 € | |
| 8,32 € | 4.892,16 € | |
| 8,13 € | 9.560,88 € |
Need more?